- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASEM1-16.000MHZ-LC-T
Description
+
A 16.000 MHz MEMS clock oscillator with a 3.3V supply voltage, ±50ppm frequency stability, and a CMOS output.
Search Keywords: ASEM116000MHZLCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASEM1-16.000MHZ-LC-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Clock Oscillator8819
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:16 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±5 ppm/(1st) Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,450
Can Ship immediately
Minimum Order Quantity:
250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$1.74
500
$1.69
1,000
$1.60
3,000
$1.56
5,000
$1.50
8,000
$1.49
10,000
$1.48
15,000 +
$1.47
Click for Quote
Log in
to unlock special pricing