- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASEDV-16.000MHZ-LC-T
Abracon
ASEDV-16.000MHZ-LC-T
Oscillator XO 16.000MHz 1.6V ~ 3.6V CMOS SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Oscillator XO 16.000MHz 1.6V ~ 3.6V CMOS SMD
Search Keywords: ASEDV16000MHZLCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASEDV-16.000MHZ-LC-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ASEDV-16.000MHZ-LC-T RoHS compliant?
Yes, ASEDV-16.000MHZ-LC-T is RoHS compliant.
What is the lead time for ASEDV-16.000MHZ-LC-T?
The standard lead time for ASEDV-16.000MHZ-LC-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
250
$1.112
500
$0.834
750
$0.778
1,000 +
$0.763
Click for Quote
Log in
to unlock special pricing