- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASEAIG3-24.000MHZ-C-T
Description
+
AEC-Q200 Oscillator XO 24.000MHz 1.8V CMOS SMD
Search Keywords: ASEAIG324000MHZCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASEAIG3-24.000MHZ-C-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$1.188
500
$1.134
1,000
$1.086
3,000
$1.041
5,000
$1.013
8,000
$1.000
10,000
$0.997
15,000 +
$0.974
Click for Quote
Log in
to unlock special pricing