- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASE-50.000MHZ-L-C-T
Description
+
SMD Crystal Oscillator - 50.000MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Tape&Reel
Search Keywords: ASE50000MHZLCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASE-50.000MHZ-L-C-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320,890
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
250
$0.575
500
$0.563
1,000
$0.552
3,000
$0.551
5,000
$0.549
8,000
$0.548
10,000
$0.547
15,000 +
$0.545
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT