- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASE3-27.000MHZ-K-T
Description
+
SMD Crystal Oscillator - 27.000MHZ - Stability: ±30ppm -10°C to +70°C - 1.8V CMOS - Tape&Reel
Search Keywords: ASE327000MHZKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASE3-27.000MHZ-K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.704
1,000
$0.656
3,000
$0.624
5,000
$0.599
8,000
$0.592
10,000
$0.580
15,000
$0.578
25,000 +
$0.577
Click for Quote
Log in
to unlock special pricing