- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASE3-25.000MHZ-E-K-T
Description
+
SMD Crystal Oscillator - 25.000MHZ - Stability: ±30ppm -20°C to +70°C - 1.8V CMOS - Tape&Reel
Search Keywords: ASE325000MHZEKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASE3-25.000MHZ-E-K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
500
$0.610
1,000
$0.480
3,000
$0.470
5,000
$0.460
8,000
$0.450
10,000
$0.445
15,000
$0.439
25,000 +
$0.423
Click for Quote
Log in
to unlock special pricing