- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASE-24.576MHZ-L-C-T
Description
+
SMD Crystal Oscillator - 24.576MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Tape&Reel
Search Keywords: ASE24576MHZLCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASE-24.576MHZ-L-C-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,167
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$0.812
500
$0.796
1,000
$0.780
3,000
$0.771
5,000
$0.716
8,000
$0.714
10,000
$0.679
15,000 +
$0.674
Click for Quote
Log in
to unlock special pricing