- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASE2-25.000MHZ-L-C-T
Description
+
SMD Crystal Oscillator - 25.000MHZ - Stability: ±50ppm -40°C to +85°C - 2.5V - Tape&Reel
Search Keywords: ASE225000MHZLCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASE2-25.000MHZ-L-C-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
500
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$0.704
1,000
$0.637
3,000
$0.618
5,000
$0.575
8,000
$0.573
10,000
$0.572
15,000
$0.570
25,000 +
$0.569
Click for Quote
Log in
to unlock special pricing