- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASE-20.000MHZ-E-T
Description
+
SMD Crystal Oscillator - 20.000MHZ - Stability: ±100ppm -20°C to +70°C - 3.3V - Tape&Reel
Search Keywords: ASE20000MHZET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASE-20.000MHZ-E-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
Minimum Order Quantity:
79
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
79
$0.6053
1,000
$0.5804
3,000
$0.5410
5,000
$0.4897
8,000
$0.4653
10,000
$0.4467
15,000
$0.4338
25,000 +
$0.4174
Click for Quote
Log in
to unlock special pricing