- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- ASDMB-32.000MHZ-LC-T
Description
+
MEMS Clock Oscillator - 32.0000MHz ±50ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel
Search Keywords: ASDMB32000MHZLCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASDMB-32.000MHZ-LC-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:ASDMB
-
Mounting:Surface Mount
-
Frequency Stability:±50 ppm
-
Dimension:2.5 x 28798mmmm
-
Frequency Aging:±5 ppm/(1st) Year
-
Minimum Operating Supply Voltage:N/A
-
Load Capacitance:15 pF
-
Maximum Symmetry:55 %
-
Maximum Operating Supply Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$3.17
500
$1.95
750
$1.55
1,000 +
$1.51
Click for Quote
Log in
to unlock special pricing