- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- ASDMB-20.000MHZ-C-40-T
Abracon
ASDMB-20.000MHZ-C-40-T
Oscillator 2520 4-SMD 20MHz ±50ppm 0°C ~ 70°C CMOS 1.8V ~ 3.3V
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Oscillator 2520 4-SMD 20MHz ±50ppm 0°C ~ 70°C CMOS 1.8V ~ 3.3V
Search Keywords: ASDMB20000MHZC40T
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abracon |
| Part No: | ASDMB-20.000MHZ-C-40-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is ASDMB-20.000MHZ-C-40-T RoHS compliant?
Yes, ASDMB-20.000MHZ-C-40-T is RoHS compliant.
What is the lead time for ASDMB-20.000MHZ-C-40-T?
The standard lead time for ASDMB-20.000MHZ-C-40-T is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
250
$3.17
500
$1.95
750
$1.55
1,000 +
$1.51
Click for Quote
Log in
to unlock special pricing