- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASDDV-25.000MHZ-LC-T3
Description
+
Oscillator XO 25.000MHz 1.6V ~ 3.6V CMOS SMD
Search Keywords: ASDDV25000MHZLCT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASDDV-25.000MHZ-LC-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,940
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$0.821
500
$0.802
1,000
$0.785
3,000
$0.769
6,000
$0.635
9,000
$0.631
12,000
$0.586
15,000 +
$0.584
Click for Quote
Log in
to unlock special pricing