- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASD-44.000MHZ-LC-T
Abracon
ASD-44.000MHZ-LC-T
Crystal Oscillator 2520 4-SMD 44MHz ±50ppm -40°C ~ 85°C CMOS 3.3V
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Crystal Oscillator 2520 4-SMD 44MHz ±50ppm -40°C ~ 85°C CMOS 3.3V
Search Keywords: ASD44000MHZLCT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abracon |
| Part No: | ASD-44.000MHZ-LC-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600060 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is ASD-44.000MHZ-LC-T RoHS compliant?
Yes, ASD-44.000MHZ-LC-T is RoHS compliant.
What is the lead time for ASD-44.000MHZ-LC-T?
The standard lead time for ASD-44.000MHZ-LC-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
500
$0.656
1,000
$0.627
3,000
$0.575
5,000
$0.560
8,000
$0.545
10,000
$0.532
15,000
$0.525
25,000 +
$0.524
Click for Quote
Log in
to unlock special pricing