- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASCO-8.000MHZ-EK-T3
Description
+
SMD Crystal Clock Oscillator - 8.000MHZ ±30ppm - 3.3V - -20°C to +70°C - Tape&Reel
Search Keywords: ASCO8000MHZEKT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASCO-8.000MHZ-EK-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-20 to 70 °C
-
Maximum Symmetry:60 %
-
Standard Frequency:8 MHz
-
Frequency Stability:±30 ppm
-
Frequency Aging:±3 ppm/(1st) Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16,750
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$1.20
500
$1.17
1,000
$1.15
3,000
$1.11
6,000 +
$1.08
Click for Quote
Log in
to unlock special pricing