- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASCO-24.000MHZ-EK-T3
Description
+
SMD Crystal Clock Oscillator - 24.000MHZ ±30ppm - 3.3V - -20°C to +70°C - Tape&Reel
Search Keywords: ASCO24000MHZEKT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASCO-24.000MHZ-EK-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-20 to 70 °C
-
Maximum Symmetry:60 %
-
Standard Frequency:4 MHz
-
Frequency Stability:±30 ppm
-
Frequency Aging:±3 ppm/(1st) Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$1.52
500
$1.46
1,000
$1.43
3,000
$1.34
6,000
$1.27
9,000 +
$1.26
Click for Quote
Log in
to unlock special pricing