- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASADV-33.3333MHZ-LC-T
Description
+
Oscillator XO 33.3333MHz 1.6V ~ 3.6V CMOS SMD
Search Keywords: ASADV333333MHZLCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASADV-33.3333MHZ-LC-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$0.750
1,000
$0.716
3,000
$0.658
5,000
$0.656
8,000
$0.640
10,000
$0.638
15,000
$0.632
25,000 +
$0.615
Click for Quote
Log in
to unlock special pricing