- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASAAIG2-16.000MHZ-C-S-T
Description
+
Oscillator XO 16.000MHz 1.8V CMOS SMD
Search Keywords: ASAAIG216000MHZCST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASAAIG2-16.000MHZ-C-S-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$1.322
500
$0.992
750
$0.925
1,000 +
$0.907
Click for Quote
Log in
to unlock special pricing