Image is representational - see manufacturer specifications

Abracon Authorized Distributor

ASA-16.000MHZ-L-T

Oscillator XO 16MHz A±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin Ultra Mini-SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Oscillator XO 16MHz A±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin Ultra Mini-SMD T/R
Search Keywords: ASA16000MHZLT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abracon
Part No: ASA-16.000MHZ-L-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600050
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: Crystal Oscillator12732
Load Capacitance: 15 pF
Operating Temperature: -40 to 85 °C
Maximum Symmetry: 60 %
Standard Frequency: 16 MHz
Frequency Stability: ±50 ppm
Frequency Aging: ±3 ppm/(1st) Year
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ASA-16.000MHZ-L-T RoHS compliant?
Yes, ASA-16.000MHZ-L-T is RoHS compliant.
What is the lead time for ASA-16.000MHZ-L-T?
The standard lead time for ASA-16.000MHZ-L-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,110
Ships today, if you order in
Minimum Order Quantity:
250
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.32
500
$1.29
1,000
$1.27
3,000
$1.22
5,000
$1.20
8,000 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!