- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- ARJM11D7-502-NN-EW2
Description
+
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
Search Keywords: ARJM11D7502NNEW2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ARJM11D7-502-NN-EW2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
You may purchase all in-stock quantity of 19
Stock lot only:
19
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$4.664
30
$4.240
250
$2.910
500
$2.820
1,000
$2.570
2,000
$2.180
3,000
$2.170
4,000 +
$2.160
Click for Quote
Log in
to unlock special pricing