- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- ARJ11G-MBSE-MU2
Description
+
Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5/Cat 6 Tray
Search Keywords: ARJ11GMBSEMU2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ARJ11G-MBSE-MU2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,381
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$5.60
120
$5.58
240
$3.44
360
$2.72
480 +
$2.66
Click for Quote
Log in
to unlock special pricing