- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AOTA-N201208S-1R0MT
Abracon
AOTA-N201208S-1R0MT
Mini SMD Power Inductor - 1uH ±20% - 3.8A - DCR:55 mOhms Max - 2.0x1.2x0.8mm - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Mini SMD Power Inductor - 1uH ±20% - 3.8A - DCR:55 mOhms Max - 2.0x1.2x0.8mm - Tape&Reel
Search Keywords: AOTAN201208S1R0MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AOTA-N201208S-1R0MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is AOTA-N201208S-1R0MT RoHS compliant?
Yes, AOTA-N201208S-1R0MT is RoHS compliant.
What is the lead time for AOTA-N201208S-1R0MT?
The standard lead time for AOTA-N201208S-1R0MT is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
Order Increment:
3000
28 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
12,000
$0.2992
24,000
$0.1584
36,000
$0.1115
48,000 +
$0.1092
Click for Quote
Log in
to unlock special pricing