- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AOTA-B252010S4R7MT
Description
+
Inductor 4.7uH 1.6A 136m
Search Keywords: AOTAB252010S4R7MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AOTA-B252010S4R7MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0958
6,000
$0.0843
9,000
$0.0824
12,000
$0.0820
27,000
$0.0818
51,000
$0.0816
102,000
$0.0814
150,000 +
$0.0812
Click for Quote
Log in
to unlock special pricing