- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AOTA-B201610S2R2MT
Description
+
Inductor 2.2uH 2A 74m
Search Keywords: AOTAB201610S2R2MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AOTA-B201610S2R2MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0844
6,000
$0.0826
9,000
$0.0820
12,000
$0.0779
27,000
$0.0689
51,000
$0.0676
102,000
$0.0674
150,000 +
$0.0672
Click for Quote
Log in
to unlock special pricing