- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AOTA-B201206S1R0MT
Description
+
Inductor 1uH 2.4A 86Mohm
Search Keywords: AOTAB201206S1R0MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AOTA-B201206S1R0MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,000
$0.1449
6,000
$0.1429
9,000
$0.1408
12,000
$0.1301
27,000
$0.1178
51,000
$0.1132
102,000
$0.1129
150,000 +
$0.1117
Click for Quote
Log in
to unlock special pricing