- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AOTA-B160808S2R2MT
Description
+
Inductor 2.2uH 1A 290m
Search Keywords: AOTAB160808S2R2MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AOTA-B160808S2R2MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,000
$0.1003
6,000
$0.0996
9,000
$0.0989
12,000
$0.0942
27,000
$0.0907
51,000
$0.0890
102,000
$0.0888
150,000 +
$0.0884
Click for Quote
Log in
to unlock special pricing