- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AOTA-B141206SR47MT
Description
+
Inductor 0.47uH 2.9A 41Mohm
Search Keywords: AOTAB141206SR47MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AOTA-B141206SR47MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3,000
$0.1855
6,000
$0.1803
9,000
$0.1753
12,000
$0.1671
27,000
$0.1434
51,000
$0.1431
102,000 +
$0.1416
Click for Quote
Log in
to unlock special pricing