- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- AOCJY3B-10.000MHZ-E
Description
+
Oscillator VC-OCXO 10MHz ±0.01ppm (Stability) 15pF CMOS 55% 12V 5-Pin Thru-Hole Tray
Search Keywords: AOCJY3B10000MHZE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AOCJY3B-10.000MHZ-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO)3957
-
Load Capacitance:15 pF
-
Operating Temperature:-20 to 70 °C
-
Maximum Symmetry:55 %
-
Frequency Stability:±0.013934ppm
-
Frequency Aging:±100 ppb/(1st) Year
-
Packaging:Tray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$153.31
5
$141.86
10
$135.79
20
$109.31
50
$106.40
100 +
$104.07
Click for Quote
Log in
to unlock special pricing