- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- AOC97FAJC-30.7200
Description
+
OCXO 9x7 4-SMD 30.72MHz ±10ppb -40°C ~ 95°C CMOS 3.3V
Search Keywords: AOC97FAJC307200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AOC97FAJC-30.7200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
32
$116.51
63
$62.66
94
$44.33
125 +
$43.44
Click for Quote
Log in
to unlock special pricing