- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- AOC2012VAJC-12.8000C
Description
+
OCXO 12.8MHz A±10ppb -20A°C ~ 70A°C CMOS 3.3V
Search Keywords: AOC2012VAJC128000C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AOC2012VAJC-12.8000C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
13
$208.02
25
$114.53
38
$79.54
50 +
$77.95
Click for Quote
Log in
to unlock special pricing