- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMSLA-1050-220NM-T
Description
+
Inductor 0.22uH 33A 0.42Mohm
Search Keywords: AMSLA1050220NMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMSLA-1050-220NM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
200
$0.6895
2,500
$0.4243
3,750
$0.3359
5,000 +
$0.3292
Click for Quote
Log in
to unlock special pricing