- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMPLA7050S-R60MT
Description
+
SMD Molded Inductors - 0.6uH ±20% - 19A - -55°C to +125°C
Search Keywords: AMPLA7050SR60MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMPLA7050S-R60MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
800
$0.4688
1,600
$0.4478
3,200
$0.4225
5,600
$0.4110
8,000
$0.4099
10,400
$0.3800
15,200
$0.3790
25,600 +
$0.3382
Click for Quote
Log in
to unlock special pricing