- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMPLA7050Q-R56MT
Description
+
SMD Molded Inductors - 0.56uH ±20% - 20A - -55°C to +125°C
Search Keywords: AMPLA7050QR56MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMPLA7050Q-R56MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
800
$0.4813
1,600
$0.4597
3,200
$0.4338
5,600
$0.4219
8,000
$0.4209
10,400
$0.3907
15,200
$0.3897
25,600 +
$0.3474
Click for Quote
Log in
to unlock special pricing