- 홈 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMPLA7030Q-R16NT
설명
+
SMD Molded Inductors - 0.16uH ±30% - 27A - -55°C to +125°C
Search Keywords: AMPLA7030QR16NT
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Abracon
-
부품 번호:AMPLA7030Q-R16NT
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
1000
다수:
1000
18 Weeks
배송 가능
10. 7. 26
PRICE (USD)
수량
Unit Price
1,000
$0.3594
3,000
$0.3286
5,000
$0.3151
8,000
$0.3143
10,000
$0.3135
15,000
$0.2920
25,000
$0.2627
50,000 +
$0.2461
Click for Quote
Log in
특별 가격 잠금 해제