Image is representational - see mfr. specs

AMPLA7030Q-8R2MT

Abracon

SMD Molded Inductors - 8.2uH ±20% - 4A - -55°C to +125°C

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
SMD Molded Inductors - 8.2uH ±20% - 4A - -55°C to +125°C
Search Keywords: AMPLA7030Q8R2MT
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Abracon
  • 部品番号:
    AMPLA7030Q-8R2MT
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
1000
複数:
1000
18 Weeks 出荷できます 9/16/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
1,000
$0.3594
3,000
$0.3286
5,000
$0.3151
8,000
$0.3143
10,000
$0.3135
15,000
$0.2920
25,000
$0.2627
50,000 +
$0.2461
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!