- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMPLA7012S-1R5MT
Description
+
SMD Molded Inductors - 1.5uH ±20% - 4.5A - -55°C to +125°C
Search Keywords: AMPLA7012S1R5MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMPLA7012S-1R5MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
750
$1.300
1,500
$0.800
2,250
$0.633
3,000 +
$0.621
Click for Quote
Log in
to unlock special pricing