- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMPLA5030S-100MT
Description
+
SMD Molded Inductors - 10uH ±20% - 2.75A - -55°C to +125°C
Search Keywords: AMPLA5030S100MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMPLA5030S-100MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:10 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:2.75 A
-
Maximum DC Resistance:0.128 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$0.840
1,000
$0.630
1,500
$0.588
2,000 +
$0.576
Click for Quote
Log in
to unlock special pricing