- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMPLA4020Q-2R2MT
Abracon
AMPLA4020Q-2R2MT
SMD Molded Inductors - 2.2uH ±20% - 4A - -55°C to +125°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Molded Inductors - 2.2uH ±20% - 4A - -55°C to +125°C
Search Keywords: AMPLA4020Q2R2MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMPLA4020Q-2R2MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is AMPLA4020Q-2R2MT RoHS compliant?
Yes, AMPLA4020Q-2R2MT is RoHS compliant.
What is the lead time for AMPLA4020Q-2R2MT?
The standard lead time for AMPLA4020Q-2R2MT is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
750
$0.500
1,500
$0.375
2,250
$0.350
3,000 +
$0.343
Click for Quote
Log in
to unlock special pricing