- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMPLA1707S-1R5MT
Description
+
SMD Molded Inductors - 1.5uH ±20% - 47A - -55°C to +125°C
Search Keywords: AMPLA1707S1R5MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMPLA1707S-1R5MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
200
$2.70
400
$2.62
600
$2.48
1,000
$2.47
2,600
$2.41
5,000
$2.23
7,600
$2.21
10,000 +
$2.20
Click for Quote
Log in
to unlock special pricing