- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMPLA1707Q-5R6MT
Description
+
SMD Molded Inductors - 5.6uH ±20% - 21A - -55°C to +125°C
Search Keywords: AMPLA1707Q5R6MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMPLA1707Q-5R6MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
200
$2.01
400
$1.96
600
$1.93
1,000
$1.85
2,600
$1.80
5,000
$1.75
7,600
$1.73
10,000 +
$1.72
Click for Quote
Log in
to unlock special pricing