- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMELH7030S-8R2MT
Abracon
AMELH7030S-8R2MT
SMD Power Inductor - 8.2uH ±20% - 8A - DCR:28.5 mOhms Max - 7.8x7.8x2.9mm - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Power Inductor - 8.2uH ±20% - 8A - DCR:28.5 mOhms Max - 7.8x7.8x2.9mm - Tape&Reel
Search Keywords: AMELH7030S8R2MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMELH7030S-8R2MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is AMELH7030S-8R2MT RoHS compliant?
Yes, AMELH7030S-8R2MT is RoHS compliant.
What is the lead time for AMELH7030S-8R2MT?
The standard lead time for AMELH7030S-8R2MT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
375
$2.54
750
$1.57
1,125
$1.24
1,500 +
$1.22
Click for Quote
Log in
to unlock special pricing