- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMELH6060S-1R2MT
Abracon
AMELH6060S-1R2MT
SMD Power Inductor - 1.2uH ±20% - 24A - DCR:2.9 mOhms Max - 6.8x6.6x5.8mm - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Power Inductor - 1.2uH ±20% - 24A - DCR:2.9 mOhms Max - 6.8x6.6x5.8mm - Tape&Reel
Search Keywords: AMELH6060S1R2MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMELH6060S-1R2MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Frequently Asked Questions
Is AMELH6060S-1R2MT RoHS compliant?
Yes, AMELH6060S-1R2MT is RoHS compliant.
What is the lead time for AMELH6060S-1R2MT?
The standard lead time for AMELH6060S-1R2MT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
188
$1.68
375
$1.26
563
$1.17
750 +
$1.15
Click for Quote
Log in
to unlock special pricing