- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMELH6020S-1R2MT
Abracon
AMELH6020S-1R2MT
SMD Power Inductor - 1.2uH ±20% - 13A - DCR:7 mOhms Max - 6.8x6.6x1.9mm - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Power Inductor - 1.2uH ±20% - 13A - DCR:7 mOhms Max - 6.8x6.6x1.9mm - Tape&Reel
Search Keywords: AMELH6020S1R2MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMELH6020S-1R2MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is AMELH6020S-1R2MT RoHS compliant?
Yes, AMELH6020S-1R2MT is RoHS compliant.
What is the lead time for AMELH6020S-1R2MT?
The standard lead time for AMELH6020S-1R2MT is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
500
$2.054
1,000
$1.264
1,500
$1.001
2,000 +
$0.981
Click for Quote
Log in
to unlock special pricing