- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMELH5050S-R56MT
Abracon
AMELH5050S-R56MT
SMD Power Inductor - 0.56uH ±20% - 26A - DCR:2.9 mOhms Max - 5.5x5.3x4.8mm - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Power Inductor - 0.56uH ±20% - 26A - DCR:2.9 mOhms Max - 5.5x5.3x4.8mm - Tape&Reel
Search Keywords: AMELH5050SR56MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMELH5050S-R56MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is AMELH5050S-R56MT RoHS compliant?
Yes, AMELH5050S-R56MT is RoHS compliant.
What is the lead time for AMELH5050S-R56MT?
The standard lead time for AMELH5050S-R56MT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
375
$2.002
750
$1.232
1,125
$0.975
1,500 +
$0.956
Click for Quote
Log in
to unlock special pricing