- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMELH5030S-R40MT
Abracon
AMELH5030S-R40MT
SMD Power Inductor - 0.4uH ±20% - 31A - DCR:2.7 mOhms Max - 5.5x5.3x2.9mm - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Power Inductor - 0.4uH ±20% - 31A - DCR:2.7 mOhms Max - 5.5x5.3x2.9mm - Tape&Reel
Search Keywords: AMELH5030SR40MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMELH5030S-R40MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is AMELH5030S-R40MT RoHS compliant?
Yes, AMELH5030S-R40MT is RoHS compliant.
What is the lead time for AMELH5030S-R40MT?
The standard lead time for AMELH5030S-R40MT is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
500
$1.846
1,000
$1.136
1,500
$0.899
2,000 +
$0.881
Click for Quote
Log in
to unlock special pricing