- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMELH4025S-4R7MT
Abracon
AMELH4025S-4R7MT
SMD Power Inductor - 4.7uH ±20% - 5A - DCR:33 mOhms Max - 4.2x4.2x2.3mm - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Power Inductor - 4.7uH ±20% - 5A - DCR:33 mOhms Max - 4.2x4.2x2.3mm - Tape&Reel
Search Keywords: AMELH4025S4R7MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMELH4025S-4R7MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is AMELH4025S-4R7MT RoHS compliant?
Yes, AMELH4025S-4R7MT is RoHS compliant.
What is the lead time for AMELH4025S-4R7MT?
The standard lead time for AMELH4025S-4R7MT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
625
$1.742
1,250
$1.072
1,875
$0.849
2,500 +
$0.832
Click for Quote
Log in
to unlock special pricing