- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMELH4020S-R22MT
Abracon
AMELH4020S-R22MT
SMD Power Inductor - 0.22uH ±20% - 25A - DCR:2.6 mOhms Max - 4.2x4.2x1.9mm - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Power Inductor - 0.22uH ±20% - 25A - DCR:2.6 mOhms Max - 4.2x4.2x1.9mm - Tape&Reel
Search Keywords: AMELH4020SR22MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMELH4020S-R22MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is AMELH4020S-R22MT RoHS compliant?
Yes, AMELH4020S-R22MT is RoHS compliant.
What is the lead time for AMELH4020S-R22MT?
The standard lead time for AMELH4020S-R22MT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
750
$1.638
1,500
$1.008
2,250
$0.798
3,000 +
$0.782
Click for Quote
Log in
to unlock special pricing