- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMELH1060S-100MT
Abracon
AMELH1060S-100MT
SMD Power Inductor - 10uH ±20% - 15.5A - DCR:14.8 mOhms Max - 11.9x11.0x5.7mm - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Power Inductor - 10uH ±20% - 15.5A - DCR:14.8 mOhms Max - 11.9x11.0x5.7mm - Tape&Reel
Search Keywords: AMELH1060S100MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMELH1060S-100MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is AMELH1060S-100MT RoHS compliant?
Yes, AMELH1060S-100MT is RoHS compliant.
What is the lead time for AMELH1060S-100MT?
The standard lead time for AMELH1060S-100MT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
125
$3.02
250
$2.27
375
$2.11
500 +
$2.07
Click for Quote
Log in
to unlock special pricing