- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMELA2010S-1R5MT
Abracon
AMELA2010S-1R5MT
SMD Molded Inductor - 0.33uH ±20% - 5.5A - DCR: 20 ohms - -55°C to 125°C - 2.0x2.5x1.0mm - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Molded Inductor - 0.33uH ±20% - 5.5A - DCR: 20 ohms - -55°C to 125°C - 2.0x2.5x1.0mm - Tape&Reel
Search Keywords: AMELA2010S1R5MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMELA2010S-1R5MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is AMELA2010S-1R5MT RoHS compliant?
Yes, AMELA2010S-1R5MT is RoHS compliant.
What is the lead time for AMELA2010S-1R5MT?
The standard lead time for AMELA2010S-1R5MT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
3000
16 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
3,000
$0.2990
6,000
$0.1840
9,000
$0.1457
12,000 +
$0.1428
Click for Quote
Log in
to unlock special pricing