- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMDLA7030Q-4R7MT
Description
+
SMD Molded Inductor - 1.2uH ±20% - 9.5A - DCR: 9.5 ohms - -55°C to 155°C - 7.1x6.8x2.8mm - Tape&Reel
Search Keywords: AMDLA7030Q4R7MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMDLA7030Q-4R7MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.3594
3,000
$0.3286
5,000
$0.3151
8,000
$0.3143
10,000
$0.3135
15,000
$0.2920
25,000
$0.2627
50,000 +
$0.2461
Click for Quote
Log in
to unlock special pricing