- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AMDLA7030Q-1R0MT
Description
+
SMD Molded Inductor - 0.33uH ±20% - 20A - DCR: 3.4 ohms - -55°C to 155°C - 7.1x6.8x2.8mm - Tape&Reel
Search Keywords: AMDLA7030Q1R0MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AMDLA7030Q-1R0MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,000
$0.3666
3,000
$0.3352
5,000
$0.3214
8,000
$0.3206
10,000
$0.3198
15,000
$0.2978
25,000
$0.2680
50,000 +
$0.2510
Click for Quote
Log in
to unlock special pricing